XALEK1702 | Schneider Electric
Emergency stop, unlit, 250 V, 1 Form A (N/O) + 1 Form B (N/C), XALEK1702
NCNR (non cancelable / non returnable)
Empty control station, XALEK1702, Schneider Electric
This Harmony XALE, is a complete ready to use control station for emergency stop fuction. It has 1 mushroom head push-button, red, latching. Its protection index is IP54. This control station provides a good resistance to chemical agents, thanks to its electrical double insulation. It provides ABS double insulated enclosure with a light grey (RAL 7035) base of enclosure and a yellow (RAL 1021) cover. This control station is ideally suited for industrial, buildings, and infrastructure applications. It is compatible with the Harmony XB7 range of control and signaling units, providing a wide choice of circular heads
Features
- it ideal for operation in harsh environments
- It provides a wide choice of circular heads
- Control station is UL Listed and CSA certified
- Wide availability throughout an extensive distribution network
| Filter | Property | Value |
|---|---|---|
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Height | 73 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated voltage | 250 V |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |