GV2K04 | Schneider Electric
Emergency stop, rotary release, unlit, GV2K04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6143 € *
Available in 3 Days: 22 pcs. - if ordered today
Emergency stop pushbutton, GV2K04, SCHNEIDER
The GV2K04 is an emergency stop pushbutton. Mushroom head stop pushbutton, Ø 40 mm, red, with latching position and release by turning, supplied with an IP55 sealing kit GV2E01. To be mounted on empty enclosures for use with thermal magnetic circuit breakers GV2ME.
Features
- Easy to operate with red mushroom head
- Widely used on standard and safety starters and thermal magnetic circuit breakers
- It provides relyable perfomance with high level protection degree sealing kit
- Compliant with Green Premium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | rectangular | |
| Height | 48 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |