GV2K021 | Schneider Electric
Emergency stop, rotary release, unlit, GV2K021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0347 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop pushbutton, GV2K021, SCHNEIDER
The GV2K021 is an emergency stop pushbutton. Mushroom head stop pushbutton, Ø 40 mm, red, with latching position and release by key (N°455), supplied with an IP55 sealing kit GV2E01. To be mounted on empty enclosures for use with thermal magnetic circuit breakers GV2ME.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | rectangular | |
| Height | 48 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |