GV2K011 | Schneider Electric
Emergency stop, pull release, unlit, GV2K011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8976 € *
Available in 3 Days: 28 pcs. - if ordered today
Emergency stop pushbutton, GV2K011, SCHNEIDER
The GV2K011 is an emergency stop pushbutton. Mushroom head stop pushbutton, Ø 40 mm, red, with spring return, supplied with an IP55 sealing kit GV2E01. To be mounted on empty enclosures for use with thermal magnetic circuit breakers GV2ME.
Features
- Quick machenical respond with spring return
- Easy to operate with red mushroom head
- Widely used on standard and safety starters and thermal magnetic circuit breakers
- It provides relyable perfomance with high level protection degree sealing kit
- Compliant with Green Premium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | rectangular | |
| Type of mounting | panel mounting | |
| Height | 48 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |