NSYSDR80 | Schneider Electric

DIN crossbar, 35 x 15 mm, W 800 mm, steel, galvanized, NSYSDR80

Order No.: 04P2600
EAN: 4099889505986
MPN:
NSYSDR80
Series: Spacial SF
NSYSDR80 Schneider Electric DIN Rails
Image may differ

Symmetrical DIN rail, NSYSDR80, Schneider Electric

A single symmetric mounting rail measuring 35 x 15 mm and 800 mm in length, designed for floor installation, with a supply quantity of 20 units.

Technical specifications
Filter Property Value
Version DIN crossbar
Width 800 mm
Height 35 mm
Depth 15 mm
Material steel, galvanized
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes