NSYSDR60A | Schneider Electric
DIN crossbar, 35 x 15 mm, W 600 mm, steel, galvanized, NSYSDR60A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
3 pcs.
15.2677 €
5 pcs.
14.6251 €
10 pcs.
13.8278 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYSDR60A, Schneider Electric
One type A symmetric mounting rail measuring 35 x 15 mm and 600 mm in length is supplied in a quantity of 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN crossbar | |
| Width | 600 mm | |
| Height | 35 mm | |
| Depth | 15 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |