NSYSDR40B | Schneider Electric
DIN crossbar, 35 x 7.2 mm, W 350 mm, steel, galvanized, NSYSDR40B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
3 pcs.
11.8286 €
5 pcs.
11.3169 €
10 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYSDR40B, Schneider Electric
One type B symmetric mounting rail measuring 35 x 7.5 mm and 400 mm in length is supplied in a quantity of 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN crossbar | |
| Width | 350 mm | |
| Height | 35 mm | |
| Depth | 7.2 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |