NSYSDR200BD | Schneider Electric
DIN rail, perforated, 35 x 7.2 mm, W 2000 mm, steel, electrogalvanized, NSYSDR200BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
3 pcs.
15.0059 €
5 pcs.
14.3633 €
10 pcs.
13.5898 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYSDR200BD, Schneider Electric
A single symmetric mounting rail measuring 35 x 7.2 and 2000 mm in length, type B, should be ordered in increments of 10 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.2 mm | |
| Material | steel, electrogalvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |