NSYSDR200B | Schneider Electric
DIN rail, unpunched, 35 x 7.2 mm, W 2000 mm, steel, electrogalvanized, NSYSDR200B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
3 pcs.
14.8869 €
5 pcs.
14.2443 €
10 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYSDR200B, Schneider Electric
A single symmetric mounting rail measuring 35 x 7.5 and 2000 mm in length, type B, should be ordered in increments of 10 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.2 mm | |
| Material | steel, electrogalvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |