NSYAMRD40357SB | Schneider Electric
DIN rail, unpunched, 35 x 7.5 mm, W 385 mm, steel, galvanized, NSYAMRD40357SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
5 pcs.
5.4621 €
10 pcs.
5.2360 €
20 pcs.
4.9504 €
30 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYAMRD40357SB, Schneider Electric
The symmetrical DIN rail H35 D7.5 mm, measuring 400 mm in length, is designed for use with the PanelSeT SBM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 385 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |