NSYAMRD34357TB | Schneider Electric
DIN rail, unpunched, 35 x 7.5 mm, W 316 mm, steel, galvanized, NSYAMRD34357TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
5 pcs.
5.4383 €
10 pcs.
5.2003 €
20 pcs.
4.9266 €
30 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYAMRD34357TB, Schneider Electric
The symmetrical DIN rail measures H35 x D7.5 mm and has a length of 316 mm, designed for internal boxes of 325 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 316 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |