NSYAMRD34155TB | Schneider Electric
DIN rail, unperforated, 15 x 5 mm, W 316 mm, steel, galvanized, NSYAMRD34155TB
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | DIN rail, unperforated | |
Width | 316 mm | |
Height | 15 mm | |
Material | steel, galvanized | |
Depth | 5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |