NSYAMRD16155TB | Schneider Electric
DIN rail, unperforated, 15 x 5 mm, W 140 mm, steel, sendzimir galvanized, NSYAMRD16155TB
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | DIN rail, unperforated | |
Width | 140 mm | |
Height | 15 mm | |
Material | steel, sendzimir galvanized | |
Depth | 5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |