NSYAMRD11155TB | Schneider Electric
DIN rail, unperforated, 15 x 5 mm, W 97 mm, steel, sendzimir galvanized, NSYAMRD11155TB
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | DIN rail, unperforated | |
Width | 97 mm | |
Height | 15 mm | |
Material | steel, sendzimir galvanized | |
Depth | 5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |