NSYAMRD20357SB | Schneider Electric
DIN rail, unpunched, 35 x 7.5 mm, W 185 mm, steel, galvanized, NSYAMRD20357SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
5 pcs.
3.9627 €
10 pcs.
3.7723 €
20 pcs.
3.5700 €
30 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacial SBM symmetrical mounting rail, NSYAMRD20357SB, Schneider Electric
Spacial SBM symmetrical mounting rail for enclosure. 34 x 7,5 x 200 mm. DIN type of rail, with Self-tapping screw for mounting support. 1 rail composition. Comes in set of 10. Steel construction, Zinc coated surface finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 185 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |