TPRDG4X2 | Schneider Electric
Input/output module for TPRBC/TPRPM, Inputs: 4, Outputs: 2, TPRDG4X2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.4379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.44 € *
Price list
Quantity
Price per unit*
1 pcs.
125.4379 €
3 pcs.
121.9750 €
5 pcs.
118.7025 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital IO module, TPRDG4X2, Schneider Electric
TeSys island digital IO module, 4 digital inputs 24V DC, 2 digital outputs 24V DC. Connected to a TPRBC bus coupler it is used for advanced control functions (TeSys avatars). It can be used to control external power switching devices when associated to a TPRPM power module. Mounting on DIN rail together with the other modules of the TeSys island configuration. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital module | |
| Suitable for | TPRBC/TPRPM | |
| Number of digital inputs | 4 | |
| Number of digital outputs | 2 | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |