CCTFR6620 | Schneider Electric
Floor heating controller, 24 VAC, 0 to 50 °C, white, for Wiser hub generation 2, CCTFR6620
NCNR (non cancelable / non returnable)
Connected actuator, CCTFR6620, Schneider Electric
Wiser manifold controls the underfloor heating valves for the Wiser heating control system (Zigbee). Smart multi-zone control system for underfloor heating systems. Up to 64 devices including hub can be connected via one system. 305 x 90 x 65 mm. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automation via Wiser Home APP. Zigbee 3.0 compatible valve adapter required. Simple wall mounting, additional antenna for Zigbee networking with the home system.
| Filter | Property | Value |
|---|---|---|
| Version | floor heating controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Suitable for | Wiser hub generation 2 | |
| Voltage | 24 VAC | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |