CCTFR6101 | Schneider Electric
Radiator thermostat, 0 to 45 °C, black, for Wiser hub generation 2, CCTFR6101
NCNR (non cancelable / non returnable)
Radiator thermostat, CCTFR6101, Schneider Electric
Wiser radiator thermostat regulates the radiator hot water flow within a Wiser heating control system (Zigbee). Simple installation and commissioning. Up to 64 devices including hub can be connected via one system. The dimensions are 51x93 mm. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Remote access and simple planning with the Wiser Home app are also possible. Simple installation, battery operation via 2x alkaline batteries (AA). The radiator thermostat is compliant with CE certifications.
| Filter | Property | Value |
|---|---|---|
| Version | radiator thermostat | |
| Colour | black | |
| Suitable for | Wiser hub generation 2 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90321020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |