CCTFR6100 | Schneider Electric
Radiator thermostat, 0 to 45 °C, white, for Wiser hub generation 2, CCTFR6100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.6792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.68 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6792 €
3 pcs.
83.8831 €
5 pcs.
80.3964 €
*incl. VAT plus shipping costs
Subject to prior sale
Radiator thermostat, CCTFR6100, Schneider Electric
Wiser radiator thermostat regulates the radiator hot water flow within a Wiser heating control system (Zigbee). Simple installation and commissioning. Up to 64 devices including hub can be connected via one system. 51 x 93 mm (diameter x depth). Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Easy installation, battery operation via 2x alkaline batteries (AA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | radiator thermostat | |
| Colour | white | |
| Suitable for | Wiser hub generation 2 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 84818031 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |