CCT599002 | Schneider Electric
Smoke alarm device, 3 VDC, 0 to 45 °C, white, for Wiser hub generation 2, CCT599002
NCNR (non cancelable / non returnable)
Smoke detector, CCT599002, Schneider Electric
Wiser smoke detector detects dangerous smoke and fire and warns the occupants of a house. When the device is connected to the Wiser system, it sends notifications via the Wiser app. It can also trigger signals from other products (e.g. torches) that are connected to the Wiser system. The operating voltage is 3VDC, powered by a sealed lithium battery with a lifespan of 10 years. The dimensions are (W) 89.5 mm x (H) 33.5 mm x (D) 89.5 mm.
The product supports 3 functions, alarm, mute, smoke detection self-test. This surface mounting is intended for indoor installation. The fixing is done by screws. The product is intended for wall or ceiling mounting. It is compatible for an ambient temperature of 0°C to 45°C. The protection class is IP20. This smoke detector is CE (EN14604), Q-Label and NF certified.
| Filter | Property | Value |
|---|---|---|
| Version | smoke detector | |
| Assembly | wall mounting | |
| Colour | white | |
| Suitable for | Wiser hub generation 2 | |
| Voltage | 3 VDC | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85311030 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |