CCT591012 | Schneider Electric
Door/window sensor, -10 to 50 °C, white, for Wiser hub generation 2, CCT591012
NCNR (non cancelable / non returnable)
Window/door sensor, CCT591012, Schneider Electric
The Wiser window/door sensor recognizes if a window/door is opened or closed and it directly reports a change to the Wiser Hub. It can trigger automated actions such as switch off the heating system when the window is open to reduce energy consumption. You can select to get alerts on your smart phone when a window/door is opened for increased safety in your home. The window/door sensor is battery operated and require no cabling. Battery lifetime is 5 years at normal usage.
When the battery is low (less than 10 %), the status LED blinks orange once a minute, and a message is sent to the Wiser Hub to enable notification via the Wiser Home App. Connect it to the Wiser Hub with the eSetup App for electricians, or with the Wiser Home App. Communication protocoll is Zigbee 3.0. Wherever you are, the Wiser Home App allows you to control all the connected devices in the house from your smartphone. Wiser Home is also compatible with the latest technologies such as Amazon's Alexa or Google Assistant and with Merten System M and System D connected devices.
| Filter | Property | Value |
|---|---|---|
| Version | door/window sensor | |
| Assembly | surface mounting | |
| Colour | white | |
| Suitable for | Wiser hub generation 2 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |