CCT15841 | Schneider Electric
Temperature controller, 230 VAC, 8 to 26 °C, gray, CCT15841
NCNR (non cancelable / non returnable)
Thermostat, CCT15841, Schneider Electric
TH4 Thermostat. For individual and multifamily housing, tertiary premises, TH4 thermostat monitors and regulates ambient temperature from +8°C to +26°C according to 3 temperature set points. Comfort: while the promises are occupied. Reduced: while the premises are unoccupied. Above freezing: for a prolonged period of non-occupancy. Delivered with CCT15846 ambient temperature probe. Supply voltage: AC 230 V ± 10 %. Frequency: 50/60 Hz. Output change over switch: 16 A/250 V cos Phi 1. 3 A/250 V cos Phi 0.6. Consumption:
| Filter | Property | Value |
|---|---|---|
| Version | temperature controller | |
| Assembly | DIN rail mounting | |
| Colour | gray | |
| Voltage | 230 VAC | |
| min. operating temperature | 8 °C | |
| max. operating temperature | 26 °C | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90321020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |