TSXCANCB100 | Schneider Electric
Data cable, CANopen, 4-wire, AWG 24, TSXCANCB100
Order No.: 04P7802
EAN: 3595862011938
MPN:
TSXCANCB100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
469.6692 € *
Standard delivery time from the manufacturer is: 1 Week
Standard cable, TSXCANCB100, Schneider Electric
The cable complies with the CANopen standard and has an IP20 rating, as well as being UL certified and meeting the IEC 60332-2 standard. It has a length of 100 meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| AWG cross-section | AWG 24 | |
| Bussystem | CANopen |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |