RXG22P7 | Schneider Electric
Interface relay 2 Form C (NO/NC), 230 V (AC), 23500 Ω, 5 A, 230 V (AC), RXG22P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1269 € *
Available in 3 Days: 292 pcs. - if ordered today
Pluggable interface relay, RXG22P7, Schneider Electric
Pluggable interface relay in 13 mm width for mounting in the plug-in socket by means of robust flat pins. Two relay changers can be loaded up to 5 A each. Mechanical display of the switch position and LED display of the control unit visible in the front. Test lever and test button can be operated without tools to test the switchover or for inching operation. Transparent side cover for visual inspection of the contact.
Technical data
- Width: 13 mm
- Height:
- 34 mm
- Protection class (IP): IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 5 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 23500 Ω | |
| Connection | plug-in connection | |
| Contact material | silver | |
| Degree of protection (IP) | IP40 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |