RXG22B7 | Schneider Electric
Interface relay 2 Form C (NO/NC), 260 Ω, 5 A, 24 V (AC), RXG22B7
NCNR (non cancelable / non returnable)
Plug-in relay socket, RXG22B7, Schneider Electric
This Zelio RXG plug-in relay socket has a coil control voltage of 24V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers a lockable test button and LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 5 A | |
| Rated voltage (AC) | 24 V | |
| Coil resistance | 260 Ω | |
| Connection | plug-in connection | |
| Contact material | AgSnO2In2O3 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |