RSL1PVPU | Schneider Electric
Interface relay 1 Form C (NO/NC), 20500 Ω, 6 A, 60 V (DC), RSL1PVPU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5291 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
3 pcs.
15.7913 €
5 pcs.
15.1011 €
10 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale
Narrow interface relay, RSL1PVPU, Schneider Electric
Pre-assembled and directly mountable slim RSL interface relay in RSLZRA plug-in socket with a width of 6.2 mm. The changeover contact switches up to 6 A. The socket contains an LED to indicate the control state, a lever for easy removal of the relay and a protection module. The line connections are made via screw terminals. In addition, comb rails RSLZ2 can be plugged in for easy transmission of potentials.
Technical data
- drive, polarity: non-polar
- Number of contacts as make contacts:
- 0
- Number of contacts as changeover contacts: 1
- Type of switching contact: Single contact
- Design of the electrical connection: Screw connection
- protection class (IP): IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (DC) | 60 V | |
| Coil resistance | 20500 Ω | |
| Connection | screw connection | |
| Contact material | silver | |
| Degree of protection (IP) | IP40 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |