RSL1PVBU | Schneider Electric
Interface relay 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 24 V (DC), RSL1PVBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Available: 5 pcs.
Available in 3 Days: 240 pcs. - if ordered today
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
3 pcs.
14.4228 €
5 pcs.
13.8040 €
10 pcs.
13.0543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 3390 Ω | |
| Connection | screw connection | |
| Contact material | silver | |
| Degree of protection (IP) | IP40 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |