RSL1PREU | Schneider Electric
Interface relay 1 Form C (NO/NC), 16600 Ω, 6 A, 48 V (AC), RSL1PREU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
3 pcs.
16.4696 €
5 pcs.
15.7556 €
10 pcs.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (AC) | 48 V | |
| Coil resistance | 16600 Ω | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |