RSL1PRBU | Schneider Electric
Interface relay 1 Form C (NO/NC), 24 V (DC), 33900 Ω, 6 A, 24 V (DC), RSL1PRBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Available: 10 pcs.
Available in 3 Days: 983 pcs. - if ordered today
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.3391 €
5 pcs.
14.6846 €
10 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale
Narrow interface relay, RSL1PRBU, Schneider Electric
Pre-assembled and directly mountable slim RSL interface relay in RSLZRA plug-in socket with a width of 6.2 mm. The changeover contact switches up to 6 A. The socket contains an LED to indicate the control state, a lever for easy removal of the relay and a protection module. The line connections are made via spring-loaded terminals. In addition, comb rails RSLZ2 can be plugged in for easy transmission of potentials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 33900 Ω | |
| Connection | spring-clamp connection | |
| Contact material | silver | |
| Degree of protection (IP) | IP40 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |