RSL1AB4ND | Schneider Electric
Interface relay 1 Form C (NO/NC), 16600 Ω, 6 A, 60 V (DC), RSL1AB4ND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.8421 €
10 pcs.
7.4970 €
15 pcs.
7.0805 €
20 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (DC) | 60 V | |
| Coil resistance | 16600 Ω | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |