RSL1AB4ED | Schneider Electric
Interface relay 1 Form C (NO/NC), 10600 Ω, 6 A, 48 V (DC), RSL1AB4ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
7.9492 €
10 pcs.
7.6041 €
15 pcs.
7.1757 €
20 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (DC) | 48 V | |
| Coil resistance | 10600 Ω | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |