RSB2A080P7 | Schneider Electric
Interface relay 2 Form C (NO/NC), 33000 Ω, 8 A, 230 V (AC), RSB2A080P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
5 pcs.
10.0317 €
10 pcs.
9.6033 €
15 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Interfacing plug-in relay, RSB2A080P7, Schneider Electric
This Zelio RSB interfacing plug-in relay has a control coil voltage of 230V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 33000 Ω | |
| Connection | plug-in connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |