RSB1A160M7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 33000 Ω, 16 A, 220 V (AC), RSB1A160M7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
3 pcs.
12.1856 €
5 pcs.
11.6739 €
10 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Interfacing plug-in relay, RSB1A160M7, Schneider Electric
This Zelio RSB interfacing plug-in relay has a control coil voltage of 220V AC and has 1 changeover contact single pole double throw with a rating of 16A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Rated voltage (AC) | 220 V | |
| Coil resistance | 33000 Ω | |
| Connection | plug-in connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Hexahydromethylphthalic anhydride |
| SVHC free | No |