RSB1A160BDPV | Schneider Electric
Interface relay 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 26.4 V (DC), RSB1A160BDPV
NCNR (non cancelable / non returnable)
Interface plug-in relay, RSB1A160BDPV, Schneider Electric
This Interface plug-in relay is a pre-assembled electromechanical relay mounted on a separate contact terminal socket with diode protection module and maintaining clamp. This is a 16A, 24Vdc, 1 CO interface mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. The protection module comes with a green LED indicator. The interface relay socket connection is by screw connector type.
Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.
Features
- High performance ensuring machine and system availability
- Flexibility to meets most industrial applications
- Pre-assembled to simplify selection and installation
- Simplicity of use with test button and visual indicators
- Mechanical durability of 30 million cycles
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (DC) | 26.4 V | |
| Coil resistance | 1440 Ω | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |