RSB1A120F7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 8360 Ω, 12 A, 120 V (AC), RSB1A120F7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
5 pcs.
9.2701 €
10 pcs.
8.8536 €
15 pcs.
8.3776 €
20 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Interfacing plug-in relay, RSB1A120F7, Schneider Electric
This Zelio RSB interfacing plug-in relay has a control coil voltage of 120V AC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 12 A | |
| Rated voltage (AC) | 120 V | |
| Coil resistance | 8360 Ω | |
| Connection | plug-in connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Hexahydromethylphthalic anhydride |
| SVHC free | No |