ZBRP1 | Schneider Electric
Cable-operated switch, 1 rope pull switch, ZBRP1
NCNR (non cancelable / non returnable)
Rope pull switch, ZBRP1, Schneider Electric
This rope pull switch is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features a rope pull switch with wireless and batteryless transmitter. Its pulling force is from 45N to 1000N. The rope pull switch is adapted for automatic doors. It sends a radio message to the receiver in the control panel to open and close the door. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It weighs 150g.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Version | 1 rope pull switch | |
| Shell size | 56 x 38 x 143 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85269200 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |