XB5RMB03 | Schneider Electric

Wireless pushbutton, wireless pushbutton, XB5RMB03

Order No.: 27L6245
EAN: 3606480334467
MPN:
XB5RMB03
Series: Harmony XB5R
XB5RMB03 Schneider Electric Control Devices in Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.3958 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
141.40 € *
Price list
Quantity
Price per unit*
1 pcs.
141.3958 €
2 pcs.
137.7663 €
3 pcs.
134.3153 €
*incl. VAT plus shipping costs
Subject to prior sale

Wireless push button, XB5RMB03, Schneider Electric

This Harmony XB5, flush black wireless push button and receiver unitset is supplied with 24V DC input and is mounted in a plastic handybox. This wireless batteryless push button with handybox is ideal for standalone remote control of conveyor and unaccessible machines. It is delivered pre-mounted in a handy box which saves the need for assembly in a cabinet. The receiver is also DIN rail mountable. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is easily installed into standard 22mm diameter cut-outs. It complies with most radio emission standards, for a guaranteed comfort during design and project approval.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Version wireless pushbutton
Shell size 108 x 70.5 x 36 mm
Colour black
Logistics
Property Value
Country of origin FR
Customs tariff number 85371098
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No