XB5AD912R1K | Schneider Electric
Potentiometer, potentiometer, XB5AD912R1K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1426 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
60.14 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1426 €
5 pcs.
58.5004 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer, XB5AD912R1K, Schneider Electric
The XB5AD912R1K provides an external interface for controlling key parameters of automation components like drives and inverters. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. This product has impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 IP69 IP69K, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potentiometer | |
| Shell size | 82 x 47 x 30 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |