XAWF198EX | Schneider Electric
ATEX pushbutton station, 1 emergency stop button, 2 Form B (N/C), XAWF198EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
341.9703 € *
Standard delivery time from the manufacturer is: 1 Week
Control station plastic, XAWF198EX, Schneider Electric
This Harmony XAWF198EX is a control station metal - 1 NC + 1 NC - red color - Emergency Stop. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop button | |
| Latching switching function | 2 Form B (N/C) | |
| Shell size | 80 x 80 x 77 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |