XAPS11331N | Schneider Electric

Surface mount housing, 1 key switch, 1 Form A (N/O), XAPS11331N

Order No.: 05P2985
EAN: 3389110838510
MPN:
XAPS11331N
Series: Harmony XAP
XAPS11331N Schneider Electric Control Devices in Housings Image 1
XAPS11331N Schneider Electric Control Devices in Housings Image 2
XAPS11331N Schneider Electric Control Devices in Housings Image 3
XAPS11331N Schneider Electric Control Devices in Housings Image 4
XAPS11331N Schneider Electric Control Devices in Housings Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.995 €

Housing, XAPS11331N, Schneider Electric

This Harmony XAPS, is a complete ready to use key operated control station with 3 positions, stay put. It is fitted with a key operated lock and is designed to provide a starting or autorisation sequence by using the key. It is supplied with 2 keys. It is supplied with 1 NO contact per function, and marking up arrow - O - down arrow, on front face. Designed for industry, it offers operating simplicity, flexibility and robustness. Its protection index is IP54. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides a zinc alloy grey enclosure. It weighs 850g and its dimensions are, 75mm wide, 75mm high, 84mm deep with key. It is designed for machines builders (automotive, textile, wood) and services and infrastructures, energy distribution, building, airport. It is compatible with the Harmony XB4 range of control and signaling units.

Technical specifications
Filter Property Value
Version 1 key switch
Latching switching function 1 Form A (N/O)
Shell size 51.5 x 75 x 75 mm
Colour gray
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 85371098
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes