XALK84W3BE | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 1 Form A (N/O) + 1 Form B (N/C), latching, XALK84W3BE
NCNR (non cancelable / non returnable)
Control station, XALK84W3BE, Schneider Electric
This control station with mushroom head push-button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
Features
- IP66 and NEMA 4 dust and damp proofing
- Wide range of operating temperature from -40°C to 70°C
Applications
- Emergency switching off function
- Emergency stop function
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop/emergency off button | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 68 x 68 x 96 mm | |
| Colour | yellow/light gray | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |