XALK178E | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 1 Form A (N/O) + 1 Form B (N/C), latching, XALK178E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6155 € *
Available: 2 pcs.
Available in 3 Days: 1,618 pcs. - if ordered today
Total Price:
38.62 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6155 €
5 pcs.
37.5802 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted housing, XALK178E, Schneider Electric
Plastic surface mount housing for Harmony XB5 The surface mount housings XALD and XALK are suitable for various applications. Both complete devices and individual components are available. The complete units are equipped with XB5 series control and signaling devices.
Technical data
- Connection type auxiliary circuit: Screw connection
- Number of contacts as normally open:
- 1
- Number of contacts as break contact: 1
- Type of unlocking: Rotary unlocking
- Diameter of the cap: 40 mm
- Hole diameter: 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop/emergency off button | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 53 x 68 x 68 mm | |
| Colour | yellow/light gray | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |