XALK178 | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 1 Form B (N/C), XALK178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4965 € *
Available: 2 pcs.
Available in 3 Days: 2,652 pcs. - if ordered today
Surface mounted housing, XALK178, Schneider Electric
This surface-mounted enclosure in light grey/yellow has one 22 mm hole and is factory-equipped with one emergency stop switch with one NC contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop/emergency off button | |
| Latching switching function | 1 Form B (N/C) | |
| Shell size | 53 x 68 x 68 mm | |
| Colour | yellow/light gray | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |