XALE1333 | Schneider Electric
Surface mount housing, 1 selector switch, 2 Form A (N/O), XALE1333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3926 € *
Available in 3 Days: 45 pcs. - if ordered today
Surface mounted housing, XALE1333, Schneider Electric
This surface-mounted housing in light grey has 1 22 mm hole and is factory-equipped with 1 selector switch with 2 NO contacts. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 selector switch | |
| Latching switching function | 2 Form A (N/O) | |
| Shell size | 52 x 73 x 73 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |