XALE1021 | Schneider Electric
Surface mount housing, 1 pushbutton, 1 Form A (N/O), XALE1021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surface mounted housing, XALE1021, Schneider Electric
This surface-mounted housing in light grey has 1 22 mm hole and is factory-equipped with 1 push-button with 1 NO contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 pushbutton | |
| Latching switching function | 1 Form A (N/O) | |
| Shell size | 52 x 73 x 73 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |