XALD361B | Schneider Electric
Surface mount housing, 2 pushbutton green/red, 1 indicator lamp red, 1 Form A (N/O) + 1 Form B (N/C), XALD361B
NCNR (non cancelable / non returnable)
Housing, XALD361B, Schneider Electric
This Harmony XALD dark grey control station for start/stop function is ideal for your complete control station. It operates with spring return mechanism and uses screw-clamp terminals. This control station with flush push buttons is ideal to control start / stop operation in your machines. Its schematic is clearly distinguishable thanks to clear colors and markings. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton green/red, 1 indicator lamp red | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Shell size | 53 x 68 x 136 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |