XALD114 | Schneider Electric
Surface mount housing, 1 pushbutton, 1 Form B (N/C), XALD114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3597 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surface mounted housing, XALD114, Schneider Electric
This surface-mounted housing in dark grey has one 22 mm hole and is factory-equipped with one push-button with one NC contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 pushbutton | |
| Latching switching function | 1 Form B (N/C) | |
| Shell size | 53 x 68 x 68 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |