XACB6933 | Schneider Electric

Pendant pushbutton, 6 pushbutton, 1 emergency stop/emergency off button, 3 Form B (N/C), latching, XACB6933

Order No.: 05P2643
EAN: 3389110501247
MPN:
XACB6933
Series: Harmony XAC-B
XACB6933 Schneider Electric Control Devices in Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
559.5975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
559.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
559.5975 €

Pendant station, XACB6933, Schneider Electric

The XACB6933 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.

Technical specifications
Filter Property Value
Version 6 pushbutton, 1 emergency stop/emergency off button
Latching switching function 3 Form B (N/C)
Contact function latching
Shell size 83 x 98 x 589 mm
Colour yellow
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85381000
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes