XACB691 | Schneider Electric

Pendant pushbutton, 6 pushbutton, XACB691

Order No.: 05P2640
EAN: 3389110640458
MPN:
XACB691
Series: Harmony XAC-B
XACB691 Schneider Electric Control Devices in Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
469.5978 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
469.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
469.5978 €

Pendant station, XACB691, Schneider Electric

The XACB691 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.

Technical specifications
Filter Property Value
Version 6 pushbutton
Shell size 76 x 98 x 589 mm
Colour yellow
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85381000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes