XACB4933 | Schneider Electric
Pendant pushbutton, 4 pushbutton, 1 emergency stop/emergency off button, 3 Form B (N/C), latching, XACB4933
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
414.7864 € *
Available in 3 Days: 5 pcs. - if ordered today
Pendant control station, XACB4933, Schneider Electric
This pendant station for hoist motor is designed for standard or medium-duty control circuit applications in your machines It has 4 push-buttons and 1 emergency stop with "raise" and "lower" markings, with normally open and normally close contact It is impact resistant (strength), dust resistant (strength), water resistant (strength) and vibration resistant (strength) thanks to its IP65, making it ideal for operation in harsh (heavy) environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton, 1 emergency stop/emergency off button | |
| Latching switching function | 3 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 83 x 98 x 499 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |